Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 120-265
- Mfr. Part No.:
- 166805 E59-A18A107D01-C1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.00
(exc. VAT)
€189.42
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.00 |
*price indicative
- RS Stock No.:
- 120-265
- Mfr. Part No.:
- 166805 E59-A18A107D01-C1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 7 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 69.3mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | E59 AccuProx | |
| Shielding | Shielded | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 7 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 69.3mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series E59 AccuProx | ||
Shielding Shielded | ||
Switching Frequency 200 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton AccuProx analog inductive proximity sensor is a reliable and efficient solution for your automation and sensor technology needs. With a compact design and high-quality construction, this sensor offers precise detection capabilities for metallic targets. The sensor features a wide operating temperature range, LED indicators for easy monitoring, and a sturdy stainless steel construction for durability.
Metallic target actuation type for accurate detection
Wide operating temperature range from -40°C to 70°C for versatile use
NEMA 4X 6 13 and IP67 degree of protection for reliable performance in challenging environments
LED indicators for status indica
Wide operating temperature range from -40°C to 70°C for versatile use
NEMA 4X 6 13 and IP67 degree of protection for reliable performance in challenging environments
LED indicators for status indica
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 4-20 mA, 15 → 30 V dc
