ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-658
- Mfr. Part No.:
- IG5940
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.62
(exc. VAT)
€85.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.62 |
*price indicative
- RS Stock No.:
- 162-658
- Mfr. Part No.:
- IG5940
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 200 mA | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Switching Current 200 mA | ||
Series IG5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for robust performance across a wide range of industrial applications. Offering both reliability and precision, it ensures accurate sensing with minimal interference. Featuring a durable threaded design, it seamlessly integrates into various setups while maintaining high standards of protection against environmental conditions. With a sensing range of 5mm, it operates effectively within an extensive temperature range and is built to withstand challenging operational environments. This sensors advanced features, including gold-plated contacts and extensive protection mechanisms, guarantee longevity and a dependable output. Perfectly suited for processes requiring precise detection, this sensor stands out in performance and efficiency, streamlining workflow and enhancing productivity.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
