ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-463
- Mfr. Part No.:
- IG512A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.18
(exc. VAT)
€107.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.18 |
*price indicative
- RS Stock No.:
- 184-463
- Mfr. Part No.:
- IG512A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
Series IG5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor redefines precision and performance in industrial applications. Designed to withstand demanding environments, it features a robust full-metal housing that ensures durability and reliability. Capable of detecting metal targets at a sensing range of 5 mm, this sensor integrates advanced technologies that enhance its functionality. With a high operating voltage range, it guarantees stable performance, and its PNP output function lends itself to seamless integration with various control systems. This sensor is the ideal choice for the most challenging applications, offering exceptional specifications and a compact design that makes it easy to install in tight spaces.
For applications in hazardous areas
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
