ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 185-589
- Mfr. Part No.:
- IG5682
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.83
(exc. VAT)
€109.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.83 |
*price indicative
- RS Stock No.:
- 185-589
- Mfr. Part No.:
- IG5682
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 700 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 55 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
Switching Frequency 700 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor combines precision and reliability, catering to a wide range of industrial applications. With its robust threaded housing design, it is built to withstand the rigours of demanding environments. Operating effectively across a temperature spectrum from -25°C to 80°C, this sensor guarantees dependable performance even under extreme conditions. Its PNP/NPN electrical design ensures versatility, making it suitable for various systems. Featuring a sensing range of up to 5mm and built-in protection against short circuits and overloads, it is an ideal choice for enhanced safety and accuracy in operational settings. Whether utilised in automation or packaging machinery, this sensor exemplifies durability and efficiency, giving users confidence in its long-term operation. Its compact dimensions and flush mountable installation further enhance its adaptability, making it a top choice for many applications.
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
