ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 55 V dc
- RS Stock No.:
- 162-683
- Mfr. Part No.:
- IG5606
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€91.00
(exc. VAT)
€111.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.00 |
*price indicative
- RS Stock No.:
- 162-683
- Mfr. Part No.:
- IG5606
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IG5 | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IG5 | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precise performance in a wide range of industrial applications. Featuring a robust threaded housing made of stainless steel, it ensures durability even in harsh environments. The sensor operates effectively across a voltage range of 10 to 55 V DC, making it suitable for various electrical systems. The sensor's remarkable sensing range is complemented by its high switching frequency, providing quick response times for optimal efficiency. Additionally, its compact dimensions and lightweight design facilitate effortless installation and integration into existing setups. A prominent LED indicator displays the switching status, ensuring easy monitoring of its operations.
Robust stainless steel housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
With long PVC cable
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
