ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 185-999
- Mfr. Part No.:
- IG6022
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.87
(exc. VAT)
€103.16
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.87 |
*price indicative
- RS Stock No.:
- 185-999
- Mfr. Part No.:
- IG6022
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 12m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 300 Hz | |
| Series | IG6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 12m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 400 mA | ||
Switching Frequency 300 Hz | ||
Series IG6 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies advanced sensing technology tailored for precision applications. Designed to function seamlessly in various industrial environments, this sensor offers a robust solution for detecting metallic objects without direct contact. Its threaded housing ensures easy installation, while its durable construction provides reliable performance even in challenging conditions. This sensor is further complemented by selectable output functions, allowing for versatile integration into different systems, making it an essential component for engineers seeking efficiency and accuracy in their operations.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PVC cable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
