ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-685
- Mfr. Part No.:
- IFS245
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.29
(exc. VAT)
€71.70
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.29 |
*price indicative
- RS Stock No.:
- 162-685
- Mfr. Part No.:
- IFS245
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IFS | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IFS | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a highly efficient and reliable solution designed for diverse industrial applications. Featuring a robust threaded housing, it is engineered for precision sensing, ensuring superior performance even in challenging en
The sensor is equipped with state-of-the-art protection features to guard against reverse polarity, short circuits, and overloads, demonstrating its superior engineering and commitment to quality. With comprehensive EMC compliance and various approvals, it stands as a testament to its reliability and excellence in sensing technology.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
