ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 163-144
- Mfr. Part No.:
- NF500A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.23
(exc. VAT)
€50.71
(inc. VAT)
Limited stock
- 111 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.23 |
*price indicative
- RS Stock No.:
- 163-144
- Mfr. Part No.:
- NF500A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 700 Hz | |
| Series | NF5 | |
| Switching Current | 30 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 700 Hz | ||
Series NF5 | ||
Switching Current 30 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor engineered for precision and reliability in demanding environments. This sensor excels in detecting proximity without contact, providing accurate readings in a variety of industrial applications. Its robust construction ensures durability and performance even under extreme conditions, while its compact design facilitates easy integration into existing systems. The device features a normally closed output function, making it ideal for safety-critical applications. Whether you require precise sensing for assembly lines or machinery monitoring, this innovative sensor meets industrial demands with exceptional reliability.
For applications in hazardous areas
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 30 V dc
