ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 162-715
- Mfr. Part No.:
- IGT201
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.12
(exc. VAT)
€103.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.12 |
*price indicative
- RS Stock No.:
- 162-715
- Mfr. Part No.:
- IGT201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IGT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 50mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IGT | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor represents the pinnacle of technological advancement in sensing solutions. Designed for precise detection in a range of environments, it excels in challenging conditions, ensuring reliable performance where traditional sensors may struggle. With a robust construction using high-quality materials, including stainless steel, the sensor is engineered for durability and longevity. Its ability to withstand extreme temperatures and its high ingress protection rating make it suitable for a variety of applications, particularly in industries requiring stringent hygiene standards. Furthermore, it boasts advanced features such as gold-plated contacts for enhanced reliability and reduced wear. Ideal for automating processes and realising efficient control in operations, this sensor is a must-have for businesses seeking to enhance productivity without compromising on quality.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
