ifm electronic Inductive Rectangular Proximity Sensor, M18, 12 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 190-274
- Mfr. Part No.:
- IGC208
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.99
(exc. VAT)
€86.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.99 |
*price indicative
- RS Stock No.:
- 190-274
- Mfr. Part No.:
- IGC208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Rectangular | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IGC | |
| Switching Frequency | 300 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Rectangular | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 50mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IGC | ||
Switching Frequency 300 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic is an advanced inductive sensor designed for precise detection in various industrial applications. Combining robust construction with sophisticated technology, this sensor is engineered for machine tools, providing reliable performance even in challenging environments. Its increased sensing range of 12 mm makes it ideal for applications requiring strict accuracy, while the threaded design ensures easy installation and stability during operation. The combination of gold-plated contacts and reverse polarity protection enhances its durability and reliability, ensuring that it meets the demands of modern industrial settings.
Permanently legible laser type label
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
