ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 184-468
- Mfr. Part No.:
- IGM206
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.61
(exc. VAT)
€111.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.61 |
*price indicative
- RS Stock No.:
- 184-468
- Mfr. Part No.:
- IGM206
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 81mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 200 Hz | |
| Series | IGM | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 60 V dc | ||
Length 81mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 200 Hz | ||
Series IGM | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in challenging environments. With its robust build quality and increased sensing range, it efficiently detects objects within its sensing zone, making it ideal for mobile and harsh applications. The threaded housing provides easy installation, while the high degree of protection ensures its performance in demanding conditions. Its ability to operate across a wide voltage range allows it to adapt to various setups. This sensor stands out for its advanced features, including both short-circuit and overload protection, enhancing its durability and lifespan. Emphasising safety, it boasts a reinforced construction, ensuring consistent operation under extreme temperatures and conditions.
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
