ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-740
- Mfr. Part No.:
- II5301
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.98
(exc. VAT)
€93.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.98 |
*price indicative
- RS Stock No.:
- 162-740
- Mfr. Part No.:
- II5301
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Series | II5 | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Series II5 | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a robust and reliable solution engineered to deliver exceptional performance across a variety of industrial applications. Designed for efficient operation in demanding environments, this sensor detects metallic objects with precision while maintaining high resistance to electrical disturbances. The meticulously crafted housing and compact dimensions make it exceptionally easy to integrate into existing systems, ensuring minimal disruption during installation. With its advanced engineering and thoughtful design, this sensor not only enhances productivity but also contributes to overall operational safety. Leveraging a sensing range of 15mm, it is well-suited for diverse applications, promising reliability and durability over an extended service life.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
