ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-225
- Mfr. Part No.:
- II505A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€89.08
(exc. VAT)
€109.57
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.08 |
*price indicative
- RS Stock No.:
- 184-225
- Mfr. Part No.:
- II505A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | II | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series II | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor redefines precision and durability in industrial applications. Moreover, its PNP output function is designed for straightforward integration into existing systems, making it a versatile choice for automation and control tasks. Whether you require a dependable sensor for simple detection or need to withstand more demanding situations, this solution proves invaluable in enhancing operational efficiency while ensuring workplace safety.
For applications in hazardous areas
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 30 V dc
