ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 162-746
- Mfr. Part No.:
- II0095
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.55
(exc. VAT)
€142.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.55 |
*price indicative
- RS Stock No.:
- 162-746
- Mfr. Part No.:
- II0095
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 50 Hz | |
| Series | II0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 50 Hz | ||
Series II0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision detection in various applications, boasting a robust construction and reliable performance. With a sensing range of 15 mm, it ensures accurate operations even in challenging environments, thanks to its IP67 protection class. Its efficient output function operates in a normally closed configuration, and the sensor is engineered to withstand ambient temperatures from -25 to 80 °C. Featuring a compact threaded design, the sensor fits seamlessly into most industrial setups. Ideal for automation and process control, this device exemplifies reliability and innovation.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
