ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V
- RS Stock No.:
- 163-087
- Mfr. Part No.:
- KI0040
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€240.15
(exc. VAT)
€295.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.15 |
*price indicative
- RS Stock No.:
- 163-087
- Mfr. Part No.:
- KI0040
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | DIN 175301-803 | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 92mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | KI0 | |
| Switching Frequency | 40 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type DIN 175301-803 | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 92mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series KI0 | ||
Switching Frequency 40 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precision and reliability in a wide range of applications. Designed to detect various materials, it's particularly effective within its sensing range, making it ideal for use in both industrial and commercial environments. With a robust threaded housing, it offers durability and flexibility in installation, meeting stringent requirements for performance under varying conditions. The sensor operates efficiently with a broad voltage range, ensuring compatibility across different systems. Enhanced immunity to interference and a highly reliable performance bolster its appeal for users seeking dependable sensing solutions.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
Output function normally open or normally closed programmable
With combined AC/DC output stage
Two-wire technology
High noise immunity
Output function normally open or normally closed programmable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
