ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-752
- Mfr. Part No.:
- II5776
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.63
(exc. VAT)
€104.09
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.63 |
*price indicative
- RS Stock No.:
- 162-752
- Mfr. Part No.:
- II5776
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 75mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Series | II5 | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 75mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Series II5 | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision and reliability in industrial applications. With its threaded type housing and robust stainless steel construction, it stands up to challenging environments while ensuring optimal performance. Offering a sensing range tailored for various manufacturing processes, this sensor excels in factory automation tasks. It incorporates advanced features such as gold-plated contacts and effective short-circuit protection for enhanced safety. The versatile operating voltage makes it adaptable for a variety of systems, satisfying the demands of modern automation technology. This trusted solution guarantees accurate detection, making it an essential tool for efficiency and productivity.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
