ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 162-775
- Mfr. Part No.:
- IM0054
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€65.80
(exc. VAT)
€80.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.80 |
*price indicative
- RS Stock No.:
- 162-775
- Mfr. Part No.:
- IM0054
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 66mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IM0 | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 70 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 66mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IM0 | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 70 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers a state-of-the-art solution for non-contact detection of metallic objects. With its robust rectangular housing and impressive sensing range, this sensor is ideal for a variety of industrial applications. Designed to withstand demanding conditions, it operates efficiently across a broad range of temperatures. Its weight of 154.5 grams ensures easy installation without compromising durability. The sensors gold-plated contacts enhance reliability, enabling optimal performance in environments that require precision. Internal overload protection is absent, giving it a simple yet effective design. The sensor is embedded with cutting-edge technology to ensure maximum accuracy and minimal errors. Experience the advanced functionality and resilience of this innovative product, tailored for diverse industrial needs.
Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 24 → 230 V ac/dc, 24 → 250
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
