ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, PNP/NPN NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 162-891
- Mfr. Part No.:
- ID0013
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€303.01
(exc. VAT)
€372.70
(inc. VAT)
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.01 |
*price indicative
- RS Stock No.:
- 162-891
- Mfr. Part No.:
- ID0013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 60 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 105mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 4 Hz | |
| Shielding | Unshielded | |
| Series | ID0 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 60 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 105mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 4 Hz | ||
Shielding Unshielded | ||
Series ID0 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision in detecting metallic objects within a sensing range of 60 mm. Designed with versatility in mind, it offers a selectable output function, catering to both normally open and normally closed applications. Its compact rectangular housing ensures easy integration into various setups while providing robust environmental resistance with an IP65 rating. The unit operates over a broad voltage range and guarantees reliable performance even in challenging conditions, such as extreme temperatures. The integration of advanced features such as adjustable sensing range and accurate correction factors for different metals makes this sensor a reliable choice for diverse industrial applications. Its long service life, coupled with a straightforward installation process, positions it as a dependable solution for those requiring consistency and efficiency in their sensing operations.
Very long sensing range and large active sensor face
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
