ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection NO/NC, 24 → 230 V ac/dc, 24 → 250
- RS Stock No.:
- 163-093
- Mfr. Part No.:
- IV0009
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€132.35
(exc. VAT)
€162.79
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.35 |
*price indicative
- RS Stock No.:
- 163-093
- Mfr. Part No.:
- IV0009
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 118mm | |
| Mounting Type | Flush | |
| Series | IV0 | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 118mm | ||
Mounting Type Flush | ||
Series IV0 | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- CZ
The ifm electronic innovative inductive sensor is designed to deliver exceptional performance in various industrial applications. Engineered for precise detection, the product boasts a robust design that ensures reliability even under challenging conditions. With a sensing range of 20 mm and the ability to switch between normally open and normally closed outputs, this sensor offers flexibility to fit diverse needs. Its compact rectangular housing, measuring 40 x 40 x 118 mm, allows for easy installation in tight spaces, making it an ideal choice for modern automation systems. Additionally, the sensor's compatibility with both AC and DC supply voltages enhances its versatility, accommodating a wide range of operational requirements. Whether in production lines or robotic systems, this inductive sensor is built to exceed industry standards, making it a trusted component for automation professionals.
Five positions of the sensing face selectable
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
Output function normally open or normally closed programmable
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
Output function normally open or normally closed programmable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
