ifm electronic Inductive Threaded Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-809
- Mfr. Part No.:
- IY5045
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€118.23
(exc. VAT)
€145.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.23 |
*price indicative
- RS Stock No.:
- 162-809
- Mfr. Part No.:
- IY5045
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 100mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 30mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Series | IY5 | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 100mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 30mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Series IY5 | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precise and reliable operation in a variety of industrial applications. With a compact threaded housing, it seamlessly integrates into demanding environments, providing robust performance and adaptability. Its PNP design and normally open output function ensure effective sensing capabilities, while the sensing range of 0.8 mm allows for accurate detection of metallic objects. Built to withstand harsh conditions, this sensor offers a wide ambient temperature range and protection class IP65, ensuring durability and longevity. Its thoughtful design includes reverse polarity and overload protection, making it an ideal choice for those seeking a dependable solution for automation and control needs.
Particularly short housing
For use where space is restricted
Space-saving cable with M8 connector
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving cable with M8 connector
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor PNP NO, 10 → 30 V dc
