ifm electronic Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 191-9810
- Mfr. Part No.:
- IZ5035
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.25
(exc. VAT)
€129.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.25 |
*price indicative
- RS Stock No.:
- 191-9810
- Mfr. Part No.:
- IZ5035
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 2 kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 45mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 2 kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
IFM IZ5 Inductive 4mm Diameter Barrel Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
Cable device =V2A; plug device = brass, nickel-plated
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
