ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-816
- Mfr. Part No.:
- IS5071
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.31
(exc. VAT)
€98.78
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.31 |
*price indicative
- RS Stock No.:
- 162-816
- Mfr. Part No.:
- IS5071
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 28mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Series | IS5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 28mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
Series IS5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in diverse industrial applications. With its rectangular design and robust construction, it effectively detects metallic objects at a sensing range of 4mm, ensuring optimal performance in challenging conditions. Crafted to withstand ambient temperatures between -25 to 70°C, this sensor is ideal for environments where durability is paramount. Its PNP output function, combined with advanced overload and short-circuit protection, guarantees secure and consistent operation. Designed with user convenience in mind, it features a clear display with four yellow LEDs to indicate switching status, facilitating easy monitoring during operation.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Long sensing range for high uptime
With space-saving M8 connector
For use where space is restricted
Very high switching frequency
Long sensing range for high uptime
With space-saving M8 connector
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
