ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 185-815
- Mfr. Part No.:
- IN5188
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.10
(exc. VAT)
€93.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.10 |
*price indicative
- RS Stock No.:
- 185-815
- Mfr. Part No.:
- IN5188
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | IN | |
| Switching Frequency | 1.3 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series IN | ||
Switching Frequency 1.3 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a robust rectangular device designed for precision automation applications. With a compact form factor of 40 x 12 x 26 mm, it offers a sensing range of 4 mm, ensuring reliable detection in various environments. This sensor operates within a voltage range of 10 to 36 DC and is built to withstand extreme temperatures from -25°C to 80°C, making it ideal for industrial settings. Its PNP electrical design provides a normally closed output function, empowering users with versatile integration capabilities. The device features integrated short circuit and overload protection, ensuring longevity and dependable performance under demanding conditions.
Particularly space-saving rectangular housing
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
