ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-900
- Mfr. Part No.:
- IF5329
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.77
(exc. VAT)
€88.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.77 |
*price indicative
- RS Stock No.:
- 162-900
- Mfr. Part No.:
- IF5329
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.5 kHz | |
| Series | IF5 | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.5 kHz | ||
Series IF5 | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor redefines precision in industrial applications with its robust and versatile design. Engineered for efficiency, this model excels in detecting metallic objects across various environments. Enhanced with a reliable threaded housing, it integrates seamlessly into diverse configurations while maintaining optimal performance. The operating voltage range and exceptional current consumption make it a dynamic choice for modern automation systems. With its noteworthy sensing capabilities and durable construction, this sensor ensures consistent operation in challenging conditions, contributing to increased reliability in your processes.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
