ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 188-045
- Mfr. Part No.:
- IF5250
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.76
(exc. VAT)
€95.64
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.76 |
*price indicative
- RS Stock No.:
- 188-045
- Mfr. Part No.:
- IF5250
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 150 mA | |
| Series | IF5 | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 150 mA | ||
Series IF5 | ||
Switching Frequency 1.5 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor boasts exceptional performance and reliability, designed to integrate seamlessly into various applications within industrial settings. With a robust threaded type housing, it ensures stable installation while providing outstanding sensing capabilities. The device operates over a wide voltage range, making it adaptable to different environmental conditions and setup requirements. Its accurate sensing range of 4 mm, coupled with features such as reverse polarity protection and short-circuit protection, enhances operational safety and efficiency. The ifm electronic gmbh's commitment to quality and longevity is exemplified in this sensor, promising durability under demanding conditions and a reliable lifespan backed by extensive testing and approvals.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
