ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-918
- Mfr. Part No.:
- IA5083
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.58
(exc. VAT)
€100.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.58 |
*price indicative
- RS Stock No.:
- 162-918
- Mfr. Part No.:
- IA5083
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 77mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Series | IA5 | |
| Switching Frequency | 300 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
Length 77mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Series IA5 | ||
Switching Frequency 300 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precision and reliability in various industrial applications. Its cylindrical housing and robust construction ensure adaptability in challenging environments, making it a perfect choice for those seeking a reliable sensing solution. With a sensing range of up to 10 mm and exceptional performance in harsh conditions, this sensor is engineered for superior accuracy. The unit supports a wide operating voltage range and features advanced short-circuit and overload protection, underscoring its reliability. Whether it's for automated systems or safety applications, this sensor provides the performance you need to enhance operational efficiency.
For applications in pickling lines
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Clearly visible indication of the switching status
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
