ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-994
- Mfr. Part No.:
- IG5495
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.82
(exc. VAT)
€99.41
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.82 |
*price indicative
- RS Stock No.:
- 162-994
- Mfr. Part No.:
- IG5495
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IG5 | |
| Switching Frequency | 500 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IG5 | ||
Switching Frequency 500 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for precision and reliability in challenging environments. Designed with an IP67 protection rating, this robust sensor is capable of operating within an ambient temperature range of -25°C to 80°C, making it suitable for various applications, including automation and manufacturing processes. Its threaded housing ensures easy installation and flush mounting capabilities, while the gold-plated contacts enhance connectivity and durability. With a sensing range of 5 mm and a maximum voltage drop of just 2.5V, it delivers consistent performance, even in high-demand settings. The short-circuit and overload protection features, combined with its excellent EMC compliance, provide peace of mind, ensuring your processes run smoothly.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
