ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 7.5 → 30 V dc

Image representative of range

Subtotal (1 unit)*

€50.78

(exc. VAT)

€62.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.78

*price indicative

RS Stock No.:
480-9126
Mfr. Part No.:
NG5002
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7.5 → 30 V dc

Length

33mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Maximum Switching Frequency

720Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Current

30 mA

Switching Frequency

720 Hz

Inductive NAMUR sensors for hazardous gas area


3 versions with switching distances of 1 → 5 mm
Embedded installation
2 switching amplifiers available
- N0033A: 230 Vac, 2-channel, relay outputs
- N0534A: 24 Vdc, 2-channel, PNP transistor outputs

Application


Developed for the high demands of the 2G device category (zone 1)

Group and Category

PTB 01 ATEX 2191

Certificate No.

II 2G EEx ia IIC T6

Approvals

EN 60947-5-2 (EMC)

Related links