ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-998
- Mfr. Part No.:
- II5256
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.93
(exc. VAT)
€89.70
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.93 |
*price indicative
- RS Stock No.:
- 162-998
- Mfr. Part No.:
- II5256
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Series | II5 | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Flush | ||
Series II5 | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor epitomises precision and reliability in detection, ideally suited for a variety of industrial applications. Its robust design, complemented by a threaded housing, ensures seamless integration into existing setups. With advanced electrical specifications and an impressive sensing range, it guarantees accurate performance even in challenging environments. The sensor operates efficiently within a wide voltage range and offers essential safety features, including reverse polarity and short-circuit protection. Its compact dimensions, combined with a durable construction, make it a dependable choice for those seeking long-term value and performance in automation solutions.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
