ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 14 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 163-043
- Mfr. Part No.:
- IIT204
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€94.68
(exc. VAT)
€116.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.68 |
*price indicative
- RS Stock No.:
- 163-043
- Mfr. Part No.:
- IIT204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 14 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 70mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IIT | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 14 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 70mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IIT | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents an innovative solution tailored for demanding applications, providing reliable performance and exceptional durability. With advanced features designed for optimal sensor functionality, it boasts a sensing range meticulously calibrated to meet various industrial standards. Constructed with high-quality materials, the sensor's robust housing combined with a protective IP68 and IP69K rating ensures resilience against harsh environments. Optimised for efficiency, it supports flexible electrical designs, making it suitable for a range of operational conditions. This sensor not only enhances process control but also streamlines maintenance through its straightforward installation and user-friendly settings.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
