ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 14 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

€100.03

(exc. VAT)

€123.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.03

*price indicative

RS Stock No.:
185-786
Mfr. Part No.:
IIT209
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

59mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

100 Hz

Series

IIT

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is meticulously designed to enhance the precision of automated processes. With its robust construction and advanced technology, it ensures reliable operation in challenging environments. The sensor features an increased sensing range, making it an ideal solution for regular cleaning applications, where accuracy and durability are paramount. Its electrical design allows for a smooth integration into various systems, while the comprehensive protection features safeguard it against potential overloads and short circuits. This unit operates efficiently within a wide temperature range, further solidifying its role in industrial applications.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links