ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 0.8 → 8 mm Detection, PNP/NPN NO/NC, 15 →
- RS Stock No.:
- 163-051
- Mfr. Part No.:
- IG6083
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€127.65
(exc. VAT)
€157.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.65 |
*price indicative
- RS Stock No.:
- 163-051
- Mfr. Part No.:
- IG6083
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 → 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IG6 | |
| Communication Protocol | IO-LINK | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 → 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IG6 | ||
Communication Protocol IO-LINK | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive analogue sensor seamlessly integrates efficiency and precision with advanced IO-Link technology. Engineered for optimal performance in demanding environments, it boasts a robust threaded design, ensuring a secure fit in various applications. With its versatile communication capabilities and customizable output functions, it caters perfectly to the needs of modern industrial automation. The sensitive design detects metallic objects within an impressive measuring range, while providing accurate and reliable data feedback. Its compact dimensions allow for flexible installation, making it an excellent choice for space-constrained areas. This sensor not only meets but exceeds essential industry standards, ensuring durability and longevity under challenging conditions. Embrace innovation and elevate your operational standards with this exceptional sensor.
Precise linearised output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection, 15 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection, 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 5 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
