ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-071
- Mfr. Part No.:
- IIT212
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€110.09
(exc. VAT)
€135.41
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.09 |
*price indicative
- RS Stock No.:
- 163-071
- Mfr. Part No.:
- IIT212
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 70mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Series | IIT | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 70mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
Series IIT | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor redefines precision sensing with its cutting-edge design and robust features. Engineered for optimal performance in a variety of applications, it excels in detecting metallic objects with an impressive sensing range. Its threaded housing ensures secure installation while allowing for seamless integration into existing systems. With gold-plated contacts and a high degree of protection, it guarantees reliability even in challenging environments. This sensor's advanced technology not only enhances operational efficiency but also minimises maintenance, making it a valuable addition to any industrial setup.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
