ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-074
- Mfr. Part No.:
- IN5130
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.16
(exc. VAT)
€97.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.16 |
*price indicative
- RS Stock No.:
- 163-074
- Mfr. Part No.:
- IN5130
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 1.3 kHz | |
| Series | IN5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 1.3 kHz | ||
Series IN5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly designed for precise detection applications. With its robust rectangular housing and a compact structure, its ideal for non-flush mounting in various environments. Offering reliable performance, the sensor operates effectively across a range of electrical and mechanical conditions. The device ensures optimal sensing capabilities with a defined range, making it suitable for diverse industrial uses. Its durable construction allows for resilience in challenging conditions, while added features such as reverse polarity protection enhance operational reliability. This sensor embodies precision and efficiency, making it essential for modern automation systems.
Particularly space-saving rectangular housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
