ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 184-158
- Mfr. Part No.:
- IN5189
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.10
(exc. VAT)
€93.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.10 |
*price indicative
- RS Stock No.:
- 184-158
- Mfr. Part No.:
- IN5189
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.3 kHz | |
| Series | IN | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.3 kHz | ||
Series IN | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers a robust solution for various industrial applications, ensuring reliable detection with impeccable performance. Designed for non flush mounting, it boasts a compact rectangular housing, making it ideal for limited spaces. Its exceptional sensing range of 4 mm, combined with a high switching frequency of 1300 Hz, guarantees swift response times, enhancing operational efficiency. The product's capability of reverse polarity protection and overload safeguards further establishes its durability in demanding environments. With an IP67 protection rating, it withstands harsh conditions, ensuring longevity and dependability.
Particularly space-saving rectangular housing
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
