ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 250 V ac/dc,
- RS Stock No.:
- 163-090
- Mfr. Part No.:
- KI0020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€218.51
(exc. VAT)
€268.77
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.51 |
*price indicative
- RS Stock No.:
- 163-090
- Mfr. Part No.:
- KI0020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 40 Hz | |
| Switching Current | 250 mA | |
| Series | KI0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 40 Hz | ||
Switching Current 250 mA | ||
Series KI0 | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor designed for precision and reliability. Engineered to excel in diverse applications, it ensures consistent performance with a sensing range of 15mm. With its robust construction and threaded housing, this sensor is built to withstand challenging environments. Its enhanced immunity to interference further assures accurate readings in demanding settings. The intuitive design includes a clear LED indicator for easy status monitoring, making installation and operation straightforward for users of varying expertise. Additionally, the sensor has been subjected to rigorous testing and boasts a commendable lifespan predicted at 489 years, ensuring long-term reliability for your projects. Optimised for flexible mounting options, it's the ideal choice for both new installations and upgrades.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
For position detection or level monitoring
With combined AC/DC output stage
Two-wire technology
High noise immunity
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
