ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc,
- RS Stock No.:
- 185-392
- Mfr. Part No.:
- KI0205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€223.21
(exc. VAT)
€274.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.21 |
*price indicative
- RS Stock No.:
- 185-392
- Mfr. Part No.:
- KI0205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 125mm | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Shielding | Unshielded | |
| Switching Frequency | 40 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 125mm | ||
Mounting Type Non-Flush | ||
Series KI | ||
Shielding Unshielded | ||
Switching Frequency 40 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise detection with an adjustable sensing range and robust construction. Its IP65 rating ensures durability in tough environments, and it supports both AC and DC voltages. Designed for a wide temperature range, this sensor integrates easily into various systems, delivering reliable performance across industrial applications.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Output function normally open or normally closed programmable
High noise immunity
With terminal chamber that can be rotated by 90°
With combined AC/DC output stage
Output function normally open or normally closed programmable
High noise immunity
With terminal chamber that can be rotated by 90°
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
