ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€115.30

(exc. VAT)

€141.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.30

*price indicative

RS Stock No.:
163-092
Mfr. Part No.:
IV5004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

118mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Series

IV5

Switching Frequency

400 Hz

COO (Country of Origin):
VN
The ifm electronic inductive sensor is perfect for precise applications where reliable detection is essential. Engineered with state-of-the-art PNP technology, it offers a complementary output function designed to ensure optimal performance in a variety o

The inclusion of a yellow and green LED display enhances usability by providing clear operational feedback, ensuring that users can effortlessly monitor performance. This product epitomises cutting-edge technology combined with practical functionality, making it an outstanding choice for professionals seeking a reliable sensing solution.

Five positions of the sensing face selectable
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation

Related links