ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection NO/NC, 10 → 30 V dc
- RS Stock No.:
- 187-959
- Mfr. Part No.:
- IM506A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€135.66
(exc. VAT)
€166.86
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.66 |
*price indicative
- RS Stock No.:
- 187-959
- Mfr. Part No.:
- IM506A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 105mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Series | IM | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 105mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Series IM | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to enhance precision in automation processes. Its operating voltage ranges from 10 to 30 VDC, ensuring compatibility with various systems. In addition, the device is equipped with advanced protection features, such as reverse polarity and overload protection. The comprehensive design includes a display for switching status, allowing for easy monitoring of function and security. Built from durable materials, it prioritises longevity and efficiency in its operation, ensuring you receive consistent performance.
For applications in hazardous areas
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 24 → 230 V ac/dc, 24 → 250
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
