ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection NO+NC, 10 → 30 V dc
- RS Stock No.:
- 185-800
- Mfr. Part No.:
- IM510A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€113.14
(exc. VAT)
€139.16
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.14 |
*price indicative
- RS Stock No.:
- 185-800
- Mfr. Part No.:
- IM510A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 105mm | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Series | IM | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 105mm | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
Series IM | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor combines precision and reliability in a compact rectangular housing, making it ideal for various industrial applications. Designed to operate effectively within a sensing range of 20 mm, it ensures accurate detection of metallic objects, enhancing operational efficiency. With a robust construction that meets stringent protection classes, this device is suitable for demanding environments. Additionally, the product features reverse polarity protection and overload safety, providing peace of mind during installation and usage.
For applications in hazardous areas
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Complementary output function NO/NC
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Complementary output function NO/NC
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 24 → 230 V ac/dc, 24 → 250
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
