ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-777
- Mfr. Part No.:
- IM5019
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.12
(exc. VAT)
€129.30
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.12 |
*price indicative
- RS Stock No.:
- 162-777
- Mfr. Part No.:
- IM5019
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Series | IM5 | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Series IM5 | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to enhance precision in various industrial applications by delivering reliable performance across a range of operational conditions. Its robust rectangular housing is well-suited for challenging environments, providing an IP65 protection rating that ensures durability against dust and moisture. Featuring a sensing range of up to 20mm, this sensor's selectable output function allows for versatility in diverse use cases. The engineering behind its electrical design facilitates a PNP output, complementing advanced capabilities such as short-circuit and overload protection. With a notable operating temperature range, it thrives in both extreme cold and elevated heat, making it an ideal choice for manufacturers demanding resilience and accuracy.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
