ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 163-124
- Mfr. Part No.:
- KI5038
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€175.62
(exc. VAT)
€216.01
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.62 |
*price indicative
- RS Stock No.:
- 163-124
- Mfr. Part No.:
- KI5038
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | DIN 175301-803 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 92mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Series | KI5 | |
| Switching Frequency | 40 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type DIN 175301-803 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 92mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Series KI5 | ||
Switching Frequency 40 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is a versatile solution designed to provide reliable performance in a variety of applications. With its ability to detect non-metallic objects, it excels in sectors where precise sensing is paramount. The sensor features a robust threaded housing, making it suitable for non-flush mounting in demanding environments. With a sensing range of up to 15 mm, it ensures optimal detection capabilities even in challenging conditions. Designed for durability and resilience, it is capable of operating in extreme temperatures ranging from -25 to 70 degrees Celsius. Its advanced protection class of IP65 safeguards it from dust and water ingress, making it ideal for use in harsh industrial settings. This product promises enhanced performance and longevity, backed 's commitment to quality and innovation.
Easy setting of the sensing range via potentiometer
High noise immunity
Output function normally open or normally closed programmable
With DIN connector
Clearly visible indication of the switching status
High noise immunity
Output function normally open or normally closed programmable
With DIN connector
Clearly visible indication of the switching status
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
