ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 185-278
- Mfr. Part No.:
- KI5019
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€163.28
(exc. VAT)
€200.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.28 |
*price indicative
- RS Stock No.:
- 185-278
- Mfr. Part No.:
- KI5019
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 40 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Series KI | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 40 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is a state-of-the-art solution for automation and process control. Engineered for precise detection across various materials, it excels in demanding environments with its robust threaded housing and versatile sensing range. This sensor's design ensures reliable performance, offering advanced features like reverse polarity and overload protection for enhanced safety and durability. Suitable for applications in manufacturing, food and beverage, and logistics, it integrates seamlessly into systems to deliver consistent and reliable operation.
High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc
