ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 24 → 230 V
- RS Stock No.:
- 184-799
- Mfr. Part No.:
- KI001A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€272.34
(exc. VAT)
€334.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.34 |
*price indicative
- RS Stock No.:
- 184-799
- Mfr. Part No.:
- KI001A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 250 V ac/dc | |
| Length | 125mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Shielding | Unshielded | |
| Series | KI | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 250 V ac/dc | ||
Length 125mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Shielding Unshielded | ||
Series KI | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers exceptional precision and reliability for challenging environments. With a 15 mm sensing range and versatile output function, it detects various materials efficiently. Its robust IP65/IP67 housing ensures protection against dust and water, and it operates effectively across a wide voltage range. Ideal for both existing machinery and new installations, this sensor integrates advanced technology with user-friendly features.
For applications in hazardous areas
With combined AC/DC output stage
Easy setting of the sensing range via potentiometer
Two-wire technology
Output function normally open or normally closed programmable
With combined AC/DC output stage
Easy setting of the sensing range via potentiometer
Two-wire technology
Output function normally open or normally closed programmable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
