ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 3 → 6 mm Detection, 19.2 → 30 V dc
- RS Stock No.:
- 162-922
- Mfr. Part No.:
- GG505S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€196.23
(exc. VAT)
€241.36
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.23 |
*price indicative
- RS Stock No.:
- 162-922
- Mfr. Part No.:
- GG505S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 → 6 mm | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 90mm | |
| Mounting Type | Non-Flush | |
| Series | GG5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 → 6 mm | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 90mm | ||
Mounting Type Non-Flush | ||
Series GG5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor is engineered for reliable operation in challenging industrial environments. The sensor operates smoothly within a wide temperature range and offers exceptional protection against dust and water ingress, making it ideal for demanding manufacturing processes. Its compact, threaded design ensures straightforward installation, while its gold-plated contacts enhance signal integrity and longevity. With integrated short-circuit protection and a continuous operation mode, this sensor guarantees maximum reliability during operation, paving the way for enhanced productivity and safety on the factory floor.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 → 12 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
