ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 1 → 4 mm Detection, 19.2 → 30 V dc
- RS Stock No.:
- 184-258
- Mfr. Part No.:
- GG508S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€165.95
(exc. VAT)
€204.12
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.95 |
*price indicative
- RS Stock No.:
- 184-258
- Mfr. Part No.:
- GG508S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 → 4 mm | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 90.5mm | |
| Mounting Type | Flush | |
| Series | GG5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 → 4 mm | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 90.5mm | ||
Mounting Type Flush | ||
Series GG5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor is designed for robust industrial applications, blending advanced technology with reliability. The sensor operates effectively within a wide temperature range, ensuring consistent performance even in challenging environments. Its innovative design supports continuous operation, thereby reducing maintenance demands while maintaining a high level of safety.
Certified to standards EN 60947-5-3, IEC 61508 and ISO 13849
Connection to safety PLC
Connection to safe AS-i modules or safe evaluation units
Ensuring operator and machine safety
Connection to safety PLC
Connection to safe AS-i modules or safe evaluation units
Ensuring operator and machine safety
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 → 6 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 → 12 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
