ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 1 → 4 mm Detection, 19.2 → 30 V dc
- RS Stock No.:
- 163-216
- Mfr. Part No.:
- GG507S
- Brand:
- ifm electronic
Subtotal (1 unit)*
€196.23
(exc. VAT)
€241.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.23 |
*price indicative
- RS Stock No.:
- 163-216
- Mfr. Part No.:
- GG507S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 4 mm | |
| Body Style | Threaded Barrel | |
| Connection Type | M12 | |
| Supply Voltage | 19.2 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 90mm | |
| Mounting Type | Flush | |
| Series | GG5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 4 mm | ||
Body Style Threaded Barrel | ||
Connection Type M12 | ||
Supply Voltage 19.2 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 90mm | ||
Mounting Type Flush | ||
Series GG5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor delivers unmatched performance and reliability for industrial applications. Engineered specifically for continuous operation, it features gold-plated contacts and a robust threaded housing design that ensures longevity and durability even in demanding environments. With its advanced clock signal output function and outstanding response times, this sensor is perfect for automating processes where precision and safety are paramount. The sensor operates efficiently over a substantial temperature range and boasts excellent ingress protection ratings, making it ideal for weatherproof applications. The compact design, complemented by clever installation options, means that it can fit seamlessly into your existing setup without compromising on performance.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Direct connection to safe ifm relays
Series connection of sensors possible
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 → 6 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 → 12 mm Detection, 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 5 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 19.2 → 30 V dc
