Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 181-736
- Mfr. Part No.:
- XS212SANAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€101.32
(exc. VAT)
€124.62
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.32 |
*price indicative
- RS Stock No.:
- 181-736
- Mfr. Part No.:
- XS212SANAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP69K | |
| Length | 61mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 17mm | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Series | General Purpose | |
| Standards Met | CSA, UL | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Frequency | 2.5kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 2.5 kHz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP69K | ||
Length 61mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Depth 17mm | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Series General Purpose | ||
Standards Met CSA, UL | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 2.5kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 2.5 kHz | ||
RoHS Status: Exempt
Telemecanique Sensors Proximity Sensor, 7mm Detection Range, 4-Pin M12 Connector - OsiSense XS Series - XS212SANAM12
Detect metal objects in your system with this proximity sensor from Telemecanique Sensors. For safe and precise operation, it detects target materials up to 20mm away without making contact, which would risk damage. Its cylindrical stainless steel and plastic body is resistant to corrosion and thermal impact, making this a suitable choice for harsh environments. An NPN output ensures the unit connects to a negative supply when it's near an object, switching off power to prevent a hazard. Thanks to a standard M12 4-pin connector, the sensor offers easy compatibility with other equipment.
Features & Benefits
• Inductive sensor technology for a reliable and accurate measurement
• Barrel body type for a secure thread into a tapped hole
• IP69K rating means it's dust-tight and can withstand high-pressure, high-temperature jets of water
• Low current consumption of 200mA for an energy-efficient application
• Barrel body type for a secure thread into a tapped hole
• IP69K rating means it's dust-tight and can withstand high-pressure, high-temperature jets of water
• Low current consumption of 200mA for an energy-efficient application
Applications
• Food and beverage production
• Pharmaceutical industry
• Packaging machinery
• Pharmaceutical industry
• Packaging machinery
What safety features does this sensor have?
This proximity sensor has reverse polarity protection to ensure the internal circuitry isn't damaged in the event of accidental mis-wiring.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 58 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
