Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 12 → 48 V dc

Image representative of range

Subtotal (1 unit)*

€72.60

(exc. VAT)

€89.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
  • Plus 11 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.60

*price indicative

RS Stock No.:
181-809
Mfr. Part No.:
XS218AAPAM12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 48 V dc

Length

70mm

IP Rating

IP69K

Mounting Type

Non-Flush

Housing Material

PPS

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+85°C

Series

General Purpose

Short Circuit Overload Protection

Yes

Depth

24mm

Switching Frequency

1 kHz

RoHS Status: Exempt

COO (Country of Origin):
FR

Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.


Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Food and beverage.

  • Phatmaceutical.

General Features.


  • From freezing: -25°C to sterilisation at +85°C

  • Cylindrical stainless steel and plastic bodies

  • Connector sensor conforming to IEC 60529, IP67

  • Cabled sensor conforming to IP68 (double insulation)

  • DIN 40050 IP69K (cabled and connector types)

  • Pre-cabled or connector for quick disconnect

  • Tamper-proof laser identification

  • Non-flush mount

  • Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877

Related links