ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-223
- Mfr. Part No.:
- II0275
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€137.07
(exc. VAT)
€168.60
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.07 |
*price indicative
- RS Stock No.:
- 184-223
- Mfr. Part No.:
- II0275
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Series | II | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Series II | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers an innovative solution for detecting metallic objects with precision and reliability. Designed to operate in challenging environments, this product features a threaded housing that ensures easy integration into various applications. The sensor's robust construction guarantees durability, while its wide operating voltage range enhances versatility. With a sensing range of 15 mm and minimal hysteresis, users can expect accurate performance even in demanding conditions.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
